Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSST051-020LSE
Newark Part No.58AH6940
Product RangeSST Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $64.740 |
Price for:Each
Minimum: 1
Multiple: 1
$64.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSST051-020LSE
Newark Part No.58AH6940
Product RangeSST Series
Technical Datasheet
Surface Heater TypeStandard Insulated Heating Tape
Watt Density13W/in²
Power Consumption156W
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max760°C
Surface Heater Wire ConnectionStripped Lead
Product RangeSST Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Standard Insulated Heating Tape
Power Consumption
156W
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
SVHC
No SVHC (17-Jan-2022)
Watt Density
13W/in²
Supply Voltage
240V
Operating Temperature Max
760°C
Product Range
SST Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate