Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSRT102-200
Newark Part No.97Y0354
Product RangeOMEGALUX SRT Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $396.020 |
Price for:Each
Minimum: 1
Multiple: 1
$396.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRT102-200
Newark Part No.97Y0354
Product RangeOMEGALUX SRT Series
Technical Datasheet
Surface Heater TypeDual Element Heating Tape
Watt Density4.3W/in²
Power Consumption1.045kW
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max230°C
Surface Heater Wire Connection2-Prong Molded Separable Plug
Product RangeOMEGALUX SRT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Dual Element Heating Tape
Power Consumption
1.045kW
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Molded Separable Plug
SVHC
No SVHC (17-Jan-2022)
Watt Density
4.3W/in²
Supply Voltage
240V
Operating Temperature Max
230°C
Product Range
OMEGALUX SRT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate