Print Page
SRT051-120LSE
Surface Heater, Tape, 313 W, 4.3 W/in², 2-Prong Moulded Separable Plug, 120 VAC, SRT Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSRT051-120LSECopy
Newark Part No.33AH9760
Product RangeOMEGALUX SRT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $203.030 |
Price for:Each
Minimum: 1
Multiple: 1
$203.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRT051-120LSECopy
Newark Part No.33AH9760
Product RangeOMEGALUX SRT Series
Technical Datasheet
Surface Heater TypeHeating Tape
Watt Density4.3W/in²
Power Rating313W
Power Consumption313W
Supply Voltage120VAC
Operating Temperature Min-
Operating Temperature Max232°C
Surface Heater Wire Connection2-Prong Molded Separable Plug
Product RangeOMEGALUX SRT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- SRT series medium temperature heating tape
- Maximum exposure temperature up to 230°C (450°F)
- Uniform heat distribution
- Moisture and chemical resistant
- Low watt density electrical resistance heater
- Designed for temperature maintenance in applications requiring moisture and chemical resistance
- Used in direct contact with a metal or conductive surface
- 313W and 120V
- Heater with power leads
Contents
Temperature heating tape, Instruction sheet.
Technical Specifications
Surface Heater Type
Heating Tape
Power Rating
313W
Supply Voltage
120VAC
Operating Temperature Max
232°C
Product Range
OMEGALUX SRT Series
Watt Density
4.3W/in²
Power Consumption
313W
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Molded Separable Plug
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
