Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSRFRA-4/2Copy
Newark Part No.33AH0483
Product RangeSRFRA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $67.050 |
Price for:Each
Minimum: 1
Multiple: 1
$67.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRFRA-4/2Copy
Newark Part No.33AH0483
Product RangeSRFRA Series
Technical Datasheet
Flexible Heater TypeRound Silicone Rubber
Watt Density2.5W/in²
Power Rating31W
Supply Voltage115VAC
Operating Temperature Min-56°C
Operating Temperature Max232°C
Product RangeSRFRA Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Round Silicone Rubber
Power Rating
31W
Operating Temperature Min
-56°C
Product Range
SRFRA Series
Watt Density
2.5W/in²
Supply Voltage
115VAC
Operating Temperature Max
232°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
