Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSRFGA-330/2-PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AH0072
Product RangeSRFGA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.130 |
Price for:Each
Minimum: 1
Multiple: 1
$225.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRFGA-330/2-PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AH0072
Product RangeSRFGA Series
Technical Datasheet
Flexible Heater TypeRectangular Silicone Rubber
Watt Density2.5W/in²
Power Rating225W
Supply Voltage115VAC
Operating Temperature Min-56°C
Product RangeSRFGA Series
Operating Temperature Max149°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Rectangular Silicone Rubber
Power Rating
225W
Operating Temperature Min
-56°C
Operating Temperature Max
149°C
Watt Density
2.5W/in²
Supply Voltage
115VAC
Product Range
SRFGA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
