Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSREH6150Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58AH5784
Product RangeSREH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.130 |
Price for:Each
Minimum: 1
Multiple: 1
$153.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSREH6150Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58AH5784
Product RangeSREH Series
Technical Datasheet
Power Rating60W
Inrush Current Max-
Industrial Heater Form Factor-
Supply Voltage120VAC
Operating Temperature Min-51°C
Operating Temperature Max232°C
Surface Temperature-
Product RangeSREH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Rating
60W
Industrial Heater Form Factor
-
Operating Temperature Min
-51°C
Surface Temperature
-
SVHC
No SVHC (17-Jan-2022)
Inrush Current Max
-
Supply Voltage
120VAC
Operating Temperature Max
232°C
Product Range
SREH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
