Print Page
SRBH0400-2
Beaker Heating Blanket, Rectangular, Silicone Rubber, 240 VAC, 200 W, 5 W/in², SRBH Series, 232 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSRBH0400-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AH5773
Product RangeSRBH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.040 |
Price for:Each
Minimum: 1
Multiple: 1
$169.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRBH0400-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AH5773
Product RangeSRBH Series
Technical Datasheet
Flexible Heater TypeRectangular Silicone Rubber Heating Blanket
Watt Density5W/in²
Power Rating200W
Supply Voltage240VAC
Operating Temperature Min-
Operating Temperature Max232°C
Product RangeSRBH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Rectangular Silicone Rubber Heating Blanket
Power Rating
200W
Operating Temperature Min
-
Product Range
SRBH Series
Watt Density
5W/in²
Supply Voltage
240VAC
Operating Temperature Max
232°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
