Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $110.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$110.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMTC-PBRZ-SCopy
Newark Part No.30AC8473
Product RangeSM Series
Technical Datasheet
For Use WithOmega SM Series D-Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeSM Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Crimp-Style Sub-D type connector and contacts
- One package of 100 gold-plated contact area/nickel plated in crimp area
- Phosphorus bronze female uncompensated pins and socket
Technical Specifications
For Use With
Omega SM Series D-Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
SM Series
D Sub Contact Type
Socket (Female)
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

