Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | SMPW-KI-MCopy |
| Newark Part No. | 34AC6141 |
| Product Range | SMPW Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | SMPW-KI-MCopy |
| Newark Part No. | 34AC6141 |
| Product Range | SMPW Series |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Thermocouple Type | K |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Green) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | -29°C |
| Operating Temperature Max | 180°C |
| Product Range | SMPW Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
SMPW series filled nylon thermocouple connector designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel.
- Type K male connector with window
- Mini size flat 2 pin TC connectors
- Captive cover screws
- Accepts Stranded or Solid Wire up to Size 20 AWG
- Quick connect contact washers and internal wire divider
- Rated to 180°C (356°F)
- IEC color code
Technical Specifications
| Gender | Plug |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | -29°C |
| Product Range | SMPW Series |
| Thermocouple Type | K |
|---|---|
| Connector Style | Miniature (Green) |
| Calibration Standard | IEC |
| Operating Temperature Max | 180°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
