Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $111.170 |
Price for:Each
Minimum: 1
Multiple: 1
$111.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSH-1-8-100Copy
Newark Part No.58AH4430
Product RangeSH Series
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialMullite
Sleeving Colour-
Internal Diameter-
Length - Metric25mm
Length - Imperial1"
Product RangeSH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
-
Length - Metric
25mm
Product Range
SH Series
Sleeving Material
Mullite
Internal Diameter
-
Length - Imperial
1"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
