Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-2H/350-XY11
Newark Part No.58AH4247
Product RangeSGT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $97.320 |
Price for:Each
Minimum: 1
Multiple: 1
$97.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-2H/350-XY11
Newark Part No.58AH4247
Product RangeSGT Series
Technical Datasheet
Resistance24ohm
Grid Width3.2mm
Grid Length4mm
Connection Type-
Grid TypeTee Rosette
Bridge Energizing Voltage-
Sensor Output Type-
STC Number-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeSGT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
24ohm
Grid Length
4mm
Grid Type
Tee Rosette
Sensor Output Type
-
Operating Temperature Min
0°C
Product Range
SGT Series
Grid Width
3.2mm
Connection Type
-
Bridge Energizing Voltage
-
STC Number
-
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
