Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.160 |
Price for:Each
Minimum: 1
Multiple: 1
$121.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGK-D6A-K1000S-PC23-ECopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH4029
Product RangeK Series
Technical Datasheet
Resistance1kohm
Grid Width2.5mm
Grid Length6.3mm
Connection TypeSolder Pads
Grid TypeDual Parallel Linear
Bridge Energizing Voltage32Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Grid Length
6.3mm
Grid Type
Dual Parallel Linear
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
K Series
Grid Width
2.5mm
Connection Type
Solder Pads
Bridge Energizing Voltage
32Vrms
STC Number
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
