Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGD-7/120-XY13Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH3997
Product RangeSGD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $347.660 |
Price for:Each
Minimum: 1
Multiple: 1
$347.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGD-7/120-XY13Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH3997
Product RangeSGD Series
Technical Datasheet
Resistance120ohm
Grid Width3.1mm
Grid Length6.5mm
Connection TypeRibbon Leads
Grid Type2-Element Corner Tee Stacked Rosette
Bridge Energizing Voltage12Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120ohm
Grid Length
6.5mm
Grid Type
2-Element Corner Tee Stacked Rosette
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
SGD Series
Grid Width
3.1mm
Connection Type
Ribbon Leads
Bridge Energizing Voltage
12Vrms
STC Number
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
