Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSGD-3/350-LY41Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH3904
Product RangeSGD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.430 |
Price for:Each
Minimum: 1
Multiple: 1
$99.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGD-3/350-LY41Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH3904
Product RangeSGD Series
Technical Datasheet
Resistance350ohm
Grid Width2.5mm
Grid Length3.2mm
Connection TypeSolder Pads
Grid TypeLinear
Bridge Energizing Voltage9.5Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
350ohm
Grid Length
3.2mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
SGD Series
Grid Width
2.5mm
Connection Type
Solder Pads
Bridge Energizing Voltage
9.5Vrms
STC Number
-
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
