Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGD-3/1000-DY41
Newark Part No.58AH3863
Product RangeSGD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $144.710 |
Price for:Each
Minimum: 1
Multiple: 1
$144.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGD-3/1000-DY41
Newark Part No.58AH3863
Product RangeSGD Series
Technical Datasheet
Resistance1kohm
Grid Width3.4mm
Grid Length3mm
Connection TypeSolder Pads
Grid TypeDual Parallel Linear
Bridge Energizing Voltage17Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
1kohm
Grid Length
3mm
Grid Type
Dual Parallel Linear
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
SGD Series
Grid Width
3.4mm
Connection Type
Solder Pads
Bridge Energizing Voltage
17Vrms
STC Number
-
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
