Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGD-10/350-LY11
Newark Part No.58AH3812
Product RangeSGD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $173.290 |
Price for:Each
Minimum: 1
Multiple: 1
$173.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGD-10/350-LY11
Newark Part No.58AH3812
Product RangeSGD Series
Technical Datasheet
Resistance350ohm
Grid Width4.9mm
Grid Length10mm
Connection TypeRibbon Leads
Grid TypeLinear
Bridge Energizing Voltage22Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
350ohm
Grid Length
10mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
SGD Series
Grid Width
4.9mm
Connection Type
Ribbon Leads
Bridge Energizing Voltage
22Vrms
STC Number
-
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
