Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGD-1/120-RY621Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AH3783
Product RangeSGD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $283.310 |
Price for:Each
Minimum: 1
Multiple: 1
$283.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGD-1/120-RY621Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AH3783
Product RangeSGD Series
Technical Datasheet
Resistance120ohm
Grid Width1.7mm
Grid Length1.6mm
Connection TypeRibbon Leads
Grid Type3-Element Delta Planar Rosette
Bridge Energizing Voltage3Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120ohm
Grid Length
1.6mm
Grid Type
3-Element Delta Planar Rosette
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
SGD Series
Grid Width
1.7mm
Connection Type
Ribbon Leads
Bridge Energizing Voltage
3Vrms
STC Number
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
