Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSERP-J-2-UNGROUNDEDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AH3735
Product RangeSERP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.530 |
Price for:Each
Minimum: 1
Multiple: 1
$140.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSERP-J-2-UNGROUNDEDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AH3735
Product RangeSERP Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max520°C
Sensor Body Material316 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial0.25"
Probe Length - Metric6.35mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeSERP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
520°C
Lead Length - Imperial
-
Probe Length - Imperial
0.25"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
-
Product Range
SERP Series
Measured Temperature Min
0°C
Sensor Body Material
316 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
6.35mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
