Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSEEX-J-192-3-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AH3634
Product RangeSEEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.250 |
Price for:Each
Minimum: 1
Multiple: 1
$133.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSEEX-J-192-3-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AH3634
Product RangeSEEX Series
Technical Datasheet
Connector Type AJ Type Thermocouple Receptacle
Connector Type BSpade Lug
No. of Positions2 Positions
Cable Length - Imperial192"
Product RangeSEEX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
J Type Thermocouple Receptacle
No. of Positions
2 Positions
Product Range
SEEX Series
Connector Type B
Spade Lug
Cable Length - Imperial
192"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
