Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-903620FS
Newark Part No.58AH3189
Product RangeSCE-FS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,432.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3,432.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-903620FS
Newark Part No.58AH3189
Product RangeSCE-FS Series
Technical Datasheet
Enclosure TypeFree Stand
Enclosure Material304 Stainless Steel
External Height - Metric2.29m
External Width - Metric914.4mm
External Depth - Metric508mm
IP RatingIP55
Body ColorGray
NEMA RatingNEMA 3R, 12, 13
External Height - Imperial90"
External Width - Imperial36"
External Depth - Imperial20"
Product RangeSCE-FS Series
SVHCNo SVHC (17-Jan-2022)
Configurable-
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
2.29m
External Depth - Metric
508mm
Body Color
Gray
External Height - Imperial
90"
External Depth - Imperial
20"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
304 Stainless Steel
External Width - Metric
914.4mm
IP Rating
IP55
NEMA Rating
NEMA 3R, 12, 13
External Width - Imperial
36"
Product Range
SCE-FS Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate