Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-6PBICopy
Newark Part No.58AH2898
Product RangeSCE-PB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $279.680 |
Price for:Each
Minimum: 1
Multiple: 1
$279.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-6PBICopy
Newark Part No.58AH2898
Product RangeSCE-PB Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialCarbon Steel
External Height - Metric241.3mm
External Width - Metric158.75mm
External Depth - Metric76.2mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial9.5"
External Width - Imperial6.25"
External Depth - Imperial3"
Product RangeSCE-PB Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
241.3mm
External Depth - Metric
76.2mm
Body Color
Gray
External Height - Imperial
9.5"
External Depth - Imperial
3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Carbon Steel
External Width - Metric
158.75mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
6.25"
Product Range
SCE-PB Series
Configurable
No
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
