Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSCE-36N30MP
Newark Part No.58AH2700
Product RangeSCE-MP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $221.980 |
Price for:Each
Minimum: 1
Multiple: 1
$221.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-36N30MP
Newark Part No.58AH2700
Product RangeSCE-MP Series
Technical Datasheet
Panel TypeSubpanel
Panel MaterialCarbon Steel
Body ColorGray
For Use WithOmega SCE-36N3006LP, SCE-36N3008LP & SCE-36N3012LP Enclosures
External Height - Metric863.6mm
External Width - Metric711.2mm
External Height - Imperial34"
External Width - Imperial28"
Product RangeSCE-MP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Subpanel
Body Color
Gray
External Height - Metric
863.6mm
External Height - Imperial
34"
Product Range
SCE-MP Series
Panel Material
Carbon Steel
For Use With
Omega SCE-36N3006LP, SCE-36N3008LP & SCE-36N3012LP Enclosures
External Width - Metric
711.2mm
External Width - Imperial
28"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
