Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSCE-16P14Copy
Newark Part No.58AH2329
Product RangeSCE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $64.750 |
Price for:Each
Minimum: 1
Multiple: 1
$64.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-16P14Copy
Newark Part No.58AH2329
Product RangeSCE Series
Technical Datasheet
Panel TypeSubpanel
Panel MaterialCarbon Steel
Body ColorGray
For Use WithOmega SCE-1614SC Enclosures
External Height - Metric374.65mm
External Width - Metric327.15mm
External Height - Imperial14.75"
External Width - Imperial12.88"
Product RangeSCE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Subpanel
Body Color
Gray
External Height - Metric
374.65mm
External Height - Imperial
14.75"
Product Range
SCE Series
Panel Material
Carbon Steel
For Use With
Omega SCE-1614SC Enclosures
External Width - Metric
327.15mm
External Width - Imperial
12.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
