Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSCE-12SPBACopy
Newark Part No.58AH2208
Product RangeSCE-PBA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $501.050 |
Price for:Each
Minimum: 1
Multiple: 1
$501.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-12SPBACopy
Newark Part No.58AH2208
Product RangeSCE-PBA Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialCarbon Steel
External Height - Metric298.45mm
External Width - Metric215.9mm
External Depth - Metric228.6mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial11.75"
External Width - Imperial8.5"
External Depth - Imperial9"
Product RangeSCE-PBA Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
298.45mm
External Depth - Metric
228.6mm
Body Color
Gray
External Height - Imperial
11.75"
External Depth - Imperial
9"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Carbon Steel
External Width - Metric
215.9mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
8.5"
Product Range
SCE-PBA Series
Configurable
No
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
