Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSCE-12N12MPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AH2176
Product RangeSCE-MP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.910 |
Price for:Each
Minimum: 1
Multiple: 1
$21.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-12N12MPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AH2176
Product RangeSCE-MP Series
Technical Datasheet
Panel TypeSubpanel
Panel MaterialCarbon Steel
Body ColorGray
For Use WithOmega SCE-12N1204LP & SCE-12N1206LP Enclosures
External Height - Metric254mm
External Width - Metric254mm
External Height - Imperial10"
External Width - Imperial10"
Product RangeSCE-MP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Subpanel
Body Color
Gray
External Height - Metric
254mm
External Height - Imperial
10"
Product Range
SCE-MP Series
Panel Material
Carbon Steel
For Use With
Omega SCE-12N1204LP & SCE-12N1206LP Enclosures
External Width - Metric
254mm
External Width - Imperial
10"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
