Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSCE-10PBAICopy
Newark Part No.58AH2132
Product RangeSCE-PBA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $480.400 |
Price for:Each
Minimum: 1
Multiple: 1
$480.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-10PBAICopy
Newark Part No.58AH2132
Product RangeSCE-PBA Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialCarbon Steel
External Height - Metric184.15mm
External Width - Metric330.2mm
External Depth - Metric171.45mm
IP RatingIP66
Body ColorLight Gray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial7.25"
External Width - Imperial13"
External Depth - Imperial6.75"
Product RangeSCE-PBA Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
184.15mm
External Depth - Metric
171.45mm
Body Color
Light Gray
External Height - Imperial
7.25"
External Depth - Imperial
6.75"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Carbon Steel
External Width - Metric
330.2mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
13"
Product Range
SCE-PBA Series
Configurable
No
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
