Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSCAXL-020G-6Copy
Newark Part No.31AC5674
Product RangeSCAXL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $87.900 |
Price for:Each
Minimum: 1
Multiple: 1
$87.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCAXL-020G-6Copy
Newark Part No.31AC5674
Product RangeSCAXL Series
Technical Datasheet
Length6"
Thermocouple Type-
Measured Temperature Min0°C
External Diameter0.02"
Probe Body Material-
Measured Temperature Max800°C
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.02"
Probe Diameter - Metric0.5mm
Insulation-
Thermocouple TerminationMini Male Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeSCAXL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Thermocouple probe with removable miniature connectors
- Glass filled nylon connector body rated to 220°C (425°F)
- Grounded junction
- Colour-coded SMP miniature connector termination
Technical Specifications
Length
6"
Measured Temperature Min
0°C
Probe Body Material
-
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
152.4mm
Probe Diameter - Metric
0.5mm
Thermocouple Termination
Mini Male Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
-
External Diameter
0.02"
Measured Temperature Max
800°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.02"
Insulation
-
Thermocouple Wire Standard
-
Product Range
SCAXL Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
