Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSCASS-020G-6Copy
Newark Part No.80AC9120
Product RangeSCASS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $74.600 |
Price for:Each
Minimum: 1
Multiple: 1
$74.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCASS-020G-6Copy
Newark Part No.80AC9120
Product RangeSCASS Series
Technical Datasheet
Thermocouple TypeK
Length152.4mm
External Diameter0.51mm
Measured Temperature Min0°C
Measured Temperature Max700°C
Probe Body MaterialStainless Steel
Sensor Body MaterialStainless Steel
Lead Length - Imperial6"
Lead Length - Metric152.4mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.02"
Probe Diameter - Metric0.508mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeSCASS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SCASS-020G-6 is a quick disconnect thermocouple type K with removable miniature connector (standard dimension).
- Glass filled nylon connector body rated to 220°C (425°F)
- Color-coded SMP miniature connector termination
- 0.020inch sheath diameter
- CHROMEGA™-ALOMEGA™ 304 SS sheath
- 6" length
- Grounded junction
Technical Specifications
Thermocouple Type
K
External Diameter
0.51mm
Measured Temperature Max
700°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
152.4mm
Probe Length - Metric
-
Probe Diameter - Metric
0.508mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Length
152.4mm
Measured Temperature Min
0°C
Probe Body Material
Stainless Steel
Lead Length - Imperial
6"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.02"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
SCASS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
