Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | RTD-831-SECopy |
| Newark Part No. | 71AJ5014 |
| Product Range | RTD-831 Series |
| Your Part Number | |
| Technical Datasheet |
247 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $133.210 |
Price for:Each
Minimum: 1
Multiple: 1
$133.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | RTD-831-SECopy |
| Newark Part No. | 71AJ5014 |
| Product Range | RTD-831 Series |
| Technical Datasheet | |
| RTD Type | Component with Leads |
| RTD Accuracy | Class A |
| Measured Temperature Min | -60°C |
| Measured Temperature Max | 230°C |
| Resistance @ 0°C | 100ohm |
| RTD Element Material | Platinum |
| Probe Material | - |
| Probe Diameter | - |
| Probe Length | - |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Cable Termination | Wire Leaded |
| Wire Configuration | 3-Wire |
| Product Range | RTD-831 Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
RTD-831-SE is an RTD-831 series 3-wire RTD sensor that features an improved barrel and flag design on the aluminum housing, which gives improved durability. This flag is machined to accept various-sized screws for easy installation on flat surfaces by either being bolted or cemented onto the surface. Applications for this type of sensor include product performance testing, climate control/HVAC, monitoring and control of processes, hot plate equipment and process pipes.
- Updated housing design for improved strain relief
- Small aluminum housing allows for installation on most flat surfaces
- Sensor can be bolted or cemented into place
- Class A or Class B RTD element conforming to IEC 60751
- Stripped ends connection
- Process temperature range from -60 to 230°C
- 1-meter standard cable length, 2.94mm hole
- Standard, PFA coated leads for high temperature, fiberglass with stainless steel overbraid
- 0.562" by 0.190" barrel, 0.31" x 0.31" mounting body dimension
Technical Specifications
| RTD Type | Component with Leads |
|---|---|
| Measured Temperature Min | -60°C |
| Resistance @ 0°C | 100ohm |
| Probe Material | - |
| Probe Length | - |
| Cable Length - Imperial | 3.3ft |
| Wire Configuration | 3-Wire |
| SVHC | No SVHC (17-Jan-2022) |
| RTD Accuracy | Class A |
|---|---|
| Measured Temperature Max | 230°C |
| RTD Element Material | Platinum |
| Probe Diameter | - |
| Cable Length - Metric | 1m |
| Cable Termination | Wire Leaded |
| Product Range | RTD-831 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
