Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | RTD-831-MTPCopy |
| Newark Part No. | 53AJ6543 |
| Product Range | RTD-831 Series |
| Your Part Number | |
| Technical Datasheet |
56 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $155.820 |
Price for:Each
Minimum: 1
Multiple: 1
$155.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | RTD-831-MTPCopy |
| Newark Part No. | 53AJ6543 |
| Product Range | RTD-831 Series |
| Technical Datasheet | |
| RTD Type | Component with Leads |
| RTD Accuracy | Class A |
| Measured Temperature Min | -60°C |
| Measured Temperature Max | 230°C |
| Resistance @ 0°C | 100ohm |
| RTD Element Material | Platinum |
| Probe Material | - |
| Probe Diameter | - |
| Probe Length | - |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Cable Termination | Connector |
| Wire Configuration | 3-Wire |
| Product Range | RTD-831 Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
RTD-831 series is a 3-wire bolt-on RTD sensor features an improved barrel and flag design on the aluminum housing which gives improved durability. Applications for this type of sensor include product performance testing, climate control/HVAC, monitoring and control of processes, hot plate equipment and process pipes.
- Updated housing design for improved strain relief
- Small aluminum housing allows for installation on most flat surfaces
- 3-pin male miniature termination
- #3 and #4 screw, 0.11inch hole
- 100 ohm resistance
- Process temperature range from -60 to 230°C
- 1m PFA leads
Technical Specifications
| RTD Type | Component with Leads |
|---|---|
| Measured Temperature Min | -60°C |
| Resistance @ 0°C | 100ohm |
| Probe Material | - |
| Probe Length | - |
| Cable Length - Imperial | 3.3ft |
| Wire Configuration | 3-Wire |
| SVHC | No SVHC (17-Jan-2022) |
| RTD Accuracy | Class A |
|---|---|
| Measured Temperature Max | 230°C |
| RTD Element Material | Platinum |
| Probe Diameter | - |
| Cable Length - Metric | 1m |
| Cable Termination | Connector |
| Product Range | RTD-831 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
