Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-1-1PT100FR828-12-TCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AH0099
Product RangeRTD-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.590 |
Price for:Each
Minimum: 1
Multiple: 1
$92.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-1-1PT100FR828-12-TCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AH0099
Product RangeRTD-1 Series
Technical Datasheet
RTD Type-
RTD Accuracy-
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric304.8mm
Cable Length - Imperial12"
Cable Termination-
Wire Configuration2-Wire
Product RangeRTD-1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
-
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
12"
Wire Configuration
2-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
-
Measured Temperature Max
-
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
304.8mm
Cable Termination
-
Product Range
RTD-1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
