Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRSC-T-1-0-0Copy
Newark Part No.31C8932
Product RangeRSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20.640 |
Price for:Each
Minimum: 1
Multiple: 1
$20.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSC-T-1-0-0Copy
Newark Part No.31C8932
Product RangeRSC Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial5ft
Length - Metric1.52m
No. of Max Strands x Strand Size7 x 36AWG
Wire Gauge28AWG
Conductor Area CSA-
Conductor TypeStranded
Color Code StandardANSI
InsulationTPE (Thermo Plastic Elastomer)
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product RangeRSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
1.52m
Wire Gauge
28AWG
Conductor Type
Stranded
Insulation
TPE (Thermo Plastic Elastomer)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
5ft
No. of Max Strands x Strand Size
7 x 36AWG
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
-30°C
Product Range
RSC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
