Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRSC-RTD-30-6-7
Newark Part No.57AH9805
Product RangeRSC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $48.960 |
Price for:Each
Minimum: 1
Multiple: 1
$48.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSC-RTD-30-6-7
Newark Part No.57AH9805
Product RangeRSC Series
Technical Datasheet
Connector Type AOTP Receptacle
Connector Type BOTP Plug
No. of Positions3 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product RangeRSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
OTP Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
OTP Plug
Cable Length - Metric
-
Product Range
RSC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
