Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.840 |
Price for:Each
Minimum: 1
Multiple: 1
$30.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSC-K-2-0-0Copy
Newark Part No.31AC5654
Technical Datasheet
SVHCNo SVHC (17-Jan-2022)
Product Overview
RSC-K-2-0-0 is a RSC series Type K retractable sensor cable is color coded and spring coiled, for use with thermocouples, RTD’s and thermistors. Retractable sensor cable is specifically recommended for use with electronic-type indicators, either panel, handheld or bench type models. Retractable sensor cable has hundreds of applications: oscillating machinery, handheld surface probes, or wherever retractable sensor cable is required.
- Expansion ratio up to 500%-30cm (1') of cable stretches to 150cm
- TPE plastic jacket for indoor and outdoor use to 104°C
- Ideal for use with handheld and bench stand electronic indicators
- Temperature rating range from -30 to 105°C
- 28 gauge stranded wire (7 strand x 36 gauge) construction
Technical Specifications
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
