Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRSC-JI-60-4-0
Newark Part No.57AH9658
Product RangeRSC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $42.590 |
Price for:Each
Minimum: 1
Multiple: 1
$42.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSC-JI-60-4-0
Newark Part No.57AH9658
Product RangeRSC Series
Technical Datasheet
Connector Type ASMPW Plug
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product RangeRSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
SMPW Plug
No. of Positions
2 Positions
Cable Length - Imperial
10ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3.05m
Product Range
RSC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
