Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRSC-JI-30-2-4
Newark Part No.57AH9653
Product RangeRSC Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.990 |
Price for:Each
Minimum: 1
Multiple: 1
$41.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSC-JI-30-2-4
Newark Part No.57AH9653
Product RangeRSC Series
Technical Datasheet
Connector Type AOSTW Plug
Connector Type BSMPW Plug
No. of Positions2 Positions
Cable Length - Metric1.52m
Cable Length - Imperial5ft
Product RangeRSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
OSTW Plug
No. of Positions
2 Positions
Cable Length - Imperial
5ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
SMPW Plug
Cable Length - Metric
1.52m
Product Range
RSC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
