Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRLC01-100Copy
Newark Part No.57AH9471
Product RangeRLC01 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,230.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,230.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC01-100Copy
Newark Part No.57AH9471
Product RangeRLC01 Series
Technical Datasheet
Load Cell TypeCompression
Weight Capacity100lbf
Excitation Voltage Min-
Excitation Voltage Max-
Sensor Output TypeRatiometric
Connection Type-
Linearity-
Cable Length - Metric-
Cable Length - Imperial-
Operating Temperature Min5°C
Operating Temperature Max38°C
Product RangeRLC01 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Cell Type
Compression
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
-
Operating Temperature Max
38°C
SVHC
No SVHC (04-Feb-2026)
Weight Capacity
100lbf
Excitation Voltage Max
-
Connection Type
-
Cable Length - Metric
-
Operating Temperature Min
5°C
Product Range
RLC01 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
