Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-70-25/100-30
Newark Part No.68AK3066
Product RangeRLC Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $97.950 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$97.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-70-25/100-30
Newark Part No.68AK3066
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points7Indication Points
Label Height132mm
Label Width19mm
Rated Temperature Min (°C)25°C
Label Diameter-
Rated Temperature Max (°C)100°C
Rated Temperature Min (°F)77°F
Label Material-
Rated Temperature Max (°F)212°F
Label Legend16 Dot Temperateure Indicator
Label Colour-
Pack Quantity30
Product RangeRLC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RLC-70 series is a sixteen dot temperature indicator. Special application thermometer including model for indicating temperatures in rooms, refrigerators and freezers.
- Size is 0.74inch W x 5.19inch L x 0.009inch T
- Accuracy when at full color: 40% of scale increment value
- Temperature is 25 to 100ºF
- Package of 30
Technical Specifications
Label Type
Reversible Label Strip
Label Height
132mm
Rated Temperature Min (°C)
25°C
Rated Temperature Max (°C)
100°C
Label Material
-
Label Legend
16 Dot Temperateure Indicator
Pack Quantity
30
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
7Indication Points
Label Width
19mm
Label Diameter
-
Rated Temperature Min (°F)
77°F
Rated Temperature Max (°F)
212°F
Label Colour
-
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate