Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRLC-50-60/90-100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK3051
Product RangeRLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.030 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$219.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-50-60/90-100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK3051
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
Label Height12.7mm
No. of Indication Points7Indication Points
Label Width44.5mm
Rated Temperature Min (°C)60°C
Rated Temperature Max (°C)90°C
Label Diameter-
Rated Temperature Min (°F)140°F
Label Material-
Rated Temperature Max (°F)194°F
Label Legend7 Bar Temperature Indicator
Pack Quantity100
Label Colour-
Product RangeRLC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Reversible Label Strip
No. of Indication Points
7Indication Points
Rated Temperature Min (°C)
60°C
Label Diameter
-
Label Material
-
Label Legend
7 Bar Temperature Indicator
Label Colour
-
SVHC
No SVHC (17-Jan-2022)
Label Height
12.7mm
Label Width
44.5mm
Rated Temperature Max (°C)
90°C
Rated Temperature Min (°F)
140°F
Rated Temperature Max (°F)
194°F
Pack Quantity
100
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
