Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRIO-1500/240VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.57AH9412
Product RangeRIO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $447.890 |
Price for:Each
Minimum: 1
Multiple: 1
$447.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRIO-1500/240VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.57AH9412
Product RangeRIO Series
Technical Datasheet
Supply Voltage240VAC
Watt Density21W/in²
Power Consumption500W
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.625"
Diameter - Metric16mm
Heater Plug Type3/4" NPT
Heated Length - Imperial10.56"
Heated Length - Metric268.29mm
Sheath MaterialStainless Steel
Heated Medium-
No. of Heating Elements-
Product RangeRIO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
500W
Operating Temperature Max
-
Diameter - Metric
16mm
Heated Length - Imperial
10.56"
Sheath Material
Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Watt Density
21W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Heater Plug Type
3/4" NPT
Heated Length - Metric
268.29mm
Heated Medium
-
Product Range
RIO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
