Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $621.820 |
Price for:Each
Minimum: 1
Multiple: 1
$621.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRI-1750/240VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57AH9371
Product RangeRI Series
Technical Datasheet
Supply Voltage240VAC
Watt Density32W/in²
Power Consumption750W
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.625"
Diameter - Metric16mm
Heater Plug Type3/4" NPT
Heated Length - Imperial10.57"
Heated Length - Metric268.3mm
Sheath MaterialIncoloy
Heated Medium-
No. of Heating Elements-
Product RangeRI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
750W
Operating Temperature Max
-
Diameter - Metric
16mm
Heated Length - Imperial
10.57"
Sheath Material
Incoloy
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Watt Density
32W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Heater Plug Type
3/4" NPT
Heated Length - Metric
268.3mm
Heated Medium
-
Product Range
RI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

