Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $452.590 |
Price for:Each
Minimum: 1
Multiple: 1
$452.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRI-100/120V
Newark Part No.57AH9363
Product RangeRI Series
Technical Datasheet
Supply Voltage120VAC
Watt Density31W/in²
Power Consumption100W
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.625"
Diameter - Metric16mm
Heater Plug Type1/2" NPT
Heated Length - Imperial1.5"
Heated Length - Metric38.1mm
Sheath MaterialIncoloy
Heated Medium-
No. of Heating Elements-
Product RangeRI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
100W
Operating Temperature Max
-
Diameter - Metric
16mm
Heated Length - Imperial
1.5"
Sheath Material
Incoloy
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Watt Density
31W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Heater Plug Type
1/2" NPT
Heated Length - Metric
38.1mm
Heated Medium
-
Product Range
RI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

