Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRH81
Newark Part No.01X3316
Product RangeRH80 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoRH81
Newark Part No.01X3316
Product RangeRH80 Series
Technical Datasheet
Humidity Range10% to 90% Relative Humidity
Accuracy %4%
Resolution (°C)0.1°C
External Height170mm
External Width49mm
External Depth16.5mm
Product RangeRH80 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Precision fast response thermo-hygrometer
- Measures RH/temperature
- Compact fits in pocket
- Cover protects sensor and serves as a clip
- °F/°C switchable, data hold, min/max data storage, auto power off (20 min)
- LCD display
Contents
Thermo-Hygrometer, Two AAA batteries and complete operator’s manual.
Technical Specifications
Humidity Range
10% to 90% Relative Humidity
Resolution (°C)
0.1°C
External Width
49mm
Product Range
RH80 Series
Accuracy %
4%
External Height
170mm
External Depth
16.5mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
