Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRH520-240Copy
Newark Part No.57AH9353
Product RangeRH520 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $816.580 |
Price for:Each
Minimum: 1
Multiple: 1
$816.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRH520-240Copy
Newark Part No.57AH9353
Product RangeRH520 Series
Technical Datasheet
No. of Channels-
Bandwidth Min-
Bandwidth Max-
Accuracy %3%
Crest Factor-
Resolution %-
External Height129mm
External Width195mm
External Depth22mm
Product RangeRH520 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
-
Bandwidth Max
-
Crest Factor
-
External Height
129mm
External Depth
22mm
SVHC
No SVHC (04-Feb-2026)
Bandwidth Min
-
Accuracy %
3%
Resolution %
-
External Width
195mm
Product Range
RH520 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
