Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRECK1-4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57AC6151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.580 |
Price for:Each
Minimum: 1
Multiple: 1
$43.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRECK1-4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57AC6151
Technical Datasheet
Connector Type AOSTW Receptacle
Connector Type BSMP Plug
No. of Positions2 Positions
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type A
OSTW Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
1ft
Connector Type B
SMP Plug
Cable Length - Metric
304.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for RECK1-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
