Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRECK1-13Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57AH9204
Product RangeREC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.310 |
Price for:Each
Minimum: 1
Multiple: 1
$44.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRECK1-13Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57AH9204
Product RangeREC Series
Technical Datasheet
Connector Type ASMPW Receptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeREC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
SMPW Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
1ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
304.8mm
Product Range
REC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
