Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,678.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4,678.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRDXL8CDCopy
Newark Part No.57AH8852
Technical Datasheet
Data Logger TypeThermometer
No. of Channels / Inputs8 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceSD Card, USB
Display TypeLCD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Logger Type
Thermometer
Sensor / Measurement Type
-
Data Interface
SD Card, USB
Product Range
-
No. of Channels / Inputs
8 Channel
Maximum Samples
-
Display Type
LCD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
