Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRD8253Copy
Newark Part No.57AH9038
Product RangeRD8250 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,174.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,174.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD8253Copy
Newark Part No.57AH9038
Product RangeRD8250 Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min0Hz
Bandwidth Max10kHz
Accuracy %0.3%
Crest Factor-
Resolution %-
External Height96mm
External Width96mm
External Depth152mm
Product RangeRD8250 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
10kHz
Crest Factor
-
External Height
96mm
External Depth
152mm
SVHC
No SVHC (04-Feb-2026)
Bandwidth Min
0Hz
Accuracy %
0.3%
Resolution %
-
External Width
96mm
Product Range
RD8250 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
