Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRADD4364/480Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57AH8726
Product RangeRADD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,469.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,469.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRADD4364/480Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57AH8726
Product RangeRADD Series
Technical Datasheet
Surface Heater TypeRadiant Process Heater
Watt Density25.47W/in²
Power Consumption3.6kW
Supply Voltage480V
Operating Temperature Min-
Operating Temperature Max816°C
Surface Heater Wire Connection-
Product RangeRADD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Surface Heater Type
Radiant Process Heater
Power Consumption
3.6kW
Operating Temperature Min
-
Surface Heater Wire Connection
-
SVHC
No SVHC (04-Feb-2026)
Watt Density
25.47W/in²
Supply Voltage
480V
Operating Temperature Max
816°C
Product Range
RADD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
