Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoQG-061815-TCopy
Newark Part No.57AH8543
Product RangeOMEGALUX QG Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $934.900 |
Price for:Each
Minimum: 1
Multiple: 1
$934.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoQG-061815-TCopy
Newark Part No.57AH8543
Product RangeOMEGALUX QG Series
Technical Datasheet
Surface Heater TypePanel Heater
Watt Density15W/in²
Power Consumption1.62kW
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max870°C
Surface Heater Wire Connection-
Product RangeOMEGALUX QG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Surface Heater Type
Panel Heater
Power Consumption
1.62kW
Operating Temperature Min
-
Surface Heater Wire Connection
-
SVHC
No SVHC (04-Feb-2026)
Watt Density
15W/in²
Supply Voltage
240V
Operating Temperature Max
870°C
Product Range
OMEGALUX QG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
